Festo Proximity Sensor Pneumatic Cylinder & Actuator Switch, IP67, NC Operation, SRBG, with LED indicator, 3568056
- RS 제품 번호:
- 164-1341
- 제조사 부품 번호:
- SRBG-C1-N-1-ZU-M12
- 제조업체:
- Festo
- RS 제품 번호:
- 164-1341
- 제조사 부품 번호:
- SRBG-C1-N-1-ZU-M12
- 제조업체:
- Festo
제정법과 컴플라이언스
제품 세부 사항
SRBG sensor boxes are the compact solution when it comes to electrical feedback signals and monitoring the position of process valves which are actuated with pneumatic quarter turn actuators. They can be mounted directly without other accessories on quarter turn actuators with a mounting interface to VDI/VDE3845. Direct mounting means that they require minimal space.
Inductive double sensor
Compact plastic housing
PNP, NAMUR, 2-wire DC, AS-Interface switching outputs
Direct mounting on quarter turn actuators to VDI/VDE 3845
M12 plug connector or terminal rail connection
LED on-site status display
cULus Listed, General Purpose
Intrinsically safe Ex ia version
Compact plastic housing
PNP, NAMUR, 2-wire DC, AS-Interface switching outputs
Direct mounting on quarter turn actuators to VDI/VDE 3845
M12 plug connector or terminal rail connection
LED on-site status display
cULus Listed, General Purpose
Intrinsically safe Ex ia version
사양
속성 | 값 |
---|---|
Type | Proximity Sensor |
Manufacturer Series | SRBG |
LED Indicator | Yes |
IP Rating | IP67 |
Operation | NC |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Model Number p | 3568056 |