- RS 제품 번호:
- 175-4600
- 제조사 부품 번호:
- SEA-GS-7
- 제조업체:
- Festo
- RS 제품 번호:
- 175-4600
- 제조사 부품 번호:
- SEA-GS-7
- 제조업체:
- Festo
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Plug Connectors
The Festo plug connectors are the SEA series plug connectors for cable diameter of 4mm to 6mm. It has a terminal cross-sectional area of 0.75mm². The range of operating voltage for both AC and DC is 0-250V and the acceptable current load at 400C is 4A. This plug is available in PBT material housing. It has a threaded sleeve type of mounting.
Features and Benefits
Simple connection using clamping technology
Ambient temperature ranges between -40°C and 85°C
Corrosion resistance class 2 (moderate corrosion stress)
Ambient temperature ranges between -40°C and 85°C
Corrosion resistance class 2 (moderate corrosion stress)
Applications
Valve terminal
Certifications
CE certified
IP67 rated
IP67 rated
사양
속성 | 값 |
---|---|
For Use With | Valve Terminal |
Manufacturer Series | SEA |