- RS 제품 번호:
- 121-5552
- 제조사 부품 번호:
- SG-M8
- 제조업체:
- Festo
- RS 제품 번호:
- 121-5552
- 제조사 부품 번호:
- SG-M8
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
Festo Rod Clevis - SG-M8
Introducing one of Festos trusted rod clevis's, this SG-M8 clevis is one of their many accessories that forms part of their simplified motion series. Predominantly used to fasten or hook to a mounting bracket.
M8 size
Conforms to DIN 71752 and ISO 8140 standards
The threaded connection is a female M8 thread
Features a corrosion resistance classification of 1 - low
Ambient temperature is -40 to 150 °C
Free of copper and PTFE whilst conforming to RoHS
The mounting pin, clevis and nut are comprised of galvanised steel
Forms part of the simplified motion series
Conforms to DIN 71752 and ISO 8140 standards
The threaded connection is a female M8 thread
Features a corrosion resistance classification of 1 - low
Ambient temperature is -40 to 150 °C
Free of copper and PTFE whilst conforming to RoHS
The mounting pin, clevis and nut are comprised of galvanised steel
Forms part of the simplified motion series
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
Each drive has been designed for simple movement between two end positions
Provides users with a complete solution with an integrated actuator, motor and servo driver
Designed for swivel tasks, also applications that involve high loads
Has a hollow shaft for the integrated duct for cables and hoses
Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
Integrated end positioning sensing
Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
사양
속성 | 값 |
---|---|
To Fit Bore Size | M8 |
For Use With | Cylinder |
Manufacturer Series | SG |
Product Type | Rod Clevis |