- RS 제품 번호:
- 202-9049
- 제조사 부품 번호:
- ADVC-80-25-A-P-A
- 제조업체:
- Festo
단종
- RS 제품 번호:
- 202-9049
- 제조사 부품 번호:
- ADVC-80-25-A-P-A
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo ADVC series double-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensor. The actuator stroke is a 25 mm with operating pressure of 10 bar.
Piston diameter - 80 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
사양
속성 | 값 |
---|---|
Stroke | 25mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 188319 |