- RS 제품 번호:
- 202-9000
- 제조사 부품 번호:
- AEVC-12-5-A-P-A
- 제조업체:
- Festo
단종
- RS 제품 번호:
- 202-9000
- 제조사 부품 번호:
- AEVC-12-5-A-P-A
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo AEVC series single-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends for proximity sensing . The actuator stroke is a 5 mm with retracted spring return force of 4 N.
Piston diameter - 12 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
사양
속성 | 값 |
---|---|
Stroke | 5мм |
Bore | 12мм |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188084 |