- RS 제품 번호:
- 202-8860
- 제조사 부품 번호:
- ADN-63-20-I-P-A
- 제조업체:
- Festo
- RS 제품 번호:
- 202-8860
- 제조사 부품 번호:
- ADN-63-20-I-P-A
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which has flexible cushioning ring and it is assembled in any position. Its stroke size is 10mm and M12x1.25 is thread of piston rod.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
사양
속성 | 값 |
---|---|
Stroke | 20mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 536344 |