- RS 제품 번호:
- 202-2449
- 제조사 부품 번호:
- ADNGF-20-10-P-A
- 제조업체:
- Festo
- RS 제품 번호:
- 202-2449
- 제조사 부품 번호:
- ADNGF-20-10-P-A
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Pneumatic Compact Cylinder, 20mm Bore, 1.5 to 10 Bar Operating Pressure - ADNGF-20-10-P-A
This pneumatic compact cylinder from Festo moves compressed air in and out of its chamber to create linear motion in a machine. It works by using the force of the air to drive the piston rod back and forth. Integrated cushioning rings on both ends minimise the impact of the piston rod's movement and prevent wear. As the unit comes with a robust TPE-U seal, it helps prevent leakage in the system. A broad operating temperature range between -20°C and +80°C means you can safely use it in challenging environments.
Operating pressure range between 1.5 and 10 bar for use in low-pressure systems
Lubricated operation possible for increased efficiency
High alloy steel piston rod for corrosion resistance
Built-in guide rod with yoke helps protect cylinder from torque
Lubricated operation possible for increased efficiency
High alloy steel piston rod for corrosion resistance
Built-in guide rod with yoke helps protect cylinder from torque
Applications
Packaging machinery
Conveyor systems
Medical technology
Aviation engineering
Conveyor systems
Medical technology
Aviation engineering
What's the difference between a single-acting and a double-acting pneumatic compact cylinder?
Single-acting pneumatic cylinders feature one port through which compressed air moves. They typically come with a spring mechanism that returns the rod to its original position. Double-acting cylinders, like this one, feature two ports through which the air moves in and out to control the piston rod, eliminating the need for a spring reset.
사양
속성 | 값 |
---|---|
Stroke | 10мм |
Bore | 20мм |
Action | Double |
Manufacturer Series | ADNGF |
Pneumatic Connection | M5 |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
VDMA Standard | 24364-B1/B2-L |
Test Weight | 161 g @ 0 mm Stroke |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 26 g @ 10 mm Stroke |
Minimum Operating Temperature | -20°C |
Model Number p | 554221 |
ISO Standard | 21287 |