- RS 제품 번호:
- 855-3325
- 제조사 부품 번호:
- 2701162
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 855-3325
- 제조사 부품 번호:
- 2701162
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Phoenix Contact Inline power terminal is designed for use within an Inline station. It provides a 24 V supply voltage to the main circuit (UM) and automatically supplies power for the 24 V segment circuit (US). The terminal has protection against polarity reversal and surge voltage. The internal fuse protects the main and segment circuits.
Supply of the 24 V main voltage UM
Provision of the 24 V segment voltage US
Main and segment circuits protected by an internal fuse
Can be used under extreme ambient conditions
Extended temperature range of -40 °C to +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
Provision of the 24 V segment voltage US
Main and segment circuits protected by an internal fuse
Can be used under extreme ambient conditions
Extended temperature range of -40 °C to +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Coated PCBs
사양
속성 | 값 |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL 120 PWR IN-PAC |
Dimensions | 119.8 x 12.2 x 71.5 mm |