- RS 제품 번호:
- 815-5915
- 제조사 부품 번호:
- FP2-SL2
- 제조업체:
- Panasonic
단종
- RS 제품 번호:
- 815-5915
- 제조사 부품 번호:
- FP2-SL2
- 제조업체:
- Panasonic
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
FP2 Expansion Module
Panasonic FP2/FP2SH Series
Professional series of PLC with a comprehensive range of expansion options to suit a wide variety of applications.
Provides the user with a scanning time of 1ms for 20k steps, dramatically decreasing tact time
Various programming capacities available, supplied in 32k, 60k and 120k steps
Built-in timer and calendar functions
Optional high speed counter available ( 815-5580 )
Comprehensive expansion module options available, including PROFIBUS Slave expansion modules ( 815-5561 ), Serial data communications ( 815-5912 ), S-Link connection/communication modules ( 815-5915 ) and I/O expansion modules ranging from 10 to 64 point options
Various programming capacities available, supplied in 32k, 60k and 120k steps
Built-in timer and calendar functions
Optional high speed counter available ( 815-5580 )
Comprehensive expansion module options available, including PROFIBUS Slave expansion modules ( 815-5561 ), Serial data communications ( 815-5912 ), S-Link connection/communication modules ( 815-5915 ) and I/O expansion modules ranging from 10 to 64 point options
사양
속성 | 값 |
---|---|
Accessory Type | PLC Expansion Module |
Series | IB IL 24 DO 4/EF-PAC |
Number of Inputs | 128 |
Number of Outputs | 128 |
For Use With | FP2 Series |
Output Current | 1.6 A |
Maximum Operating Temperature | +55°C |