- RS 제품 번호:
- 563-097
- 제조사 부품 번호:
- 2882925
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 563-097
- 제조사 부품 번호:
- 2882925
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
RJ45 (RJ12 / RJ11) adapter with overvoltage protection
RJ45 (RJ12 / RJ11) adapter with overvoltage protection for analogue telecommunication interfaces
Clips on to 35 mm top-hat rails
Die-cast zinc housing
Total surge current (8 / 20) μs 10 kA
Ambient temperature -40 → +85 °C
IP20
IN connection via RJ45 socket/MC 1.5 / 4
OUT connection via RJ45 socket/MC 1.5 / 4
Clips on to 35 mm top-hat rails
Die-cast zinc housing
Total surge current (8 / 20) μs 10 kA
Ambient temperature -40 → +85 °C
IP20
IN connection via RJ45 socket/MC 1.5 / 4
OUT connection via RJ45 socket/MC 1.5 / 4
사양
속성 | 값 |
---|---|
Accessory Type | Plug |
Series | DT-TELE-RJ45 |