- RS 제품 번호:
- 857-7965
- 제조사 부품 번호:
- BAR6702VH6327XTSA1
- 제조업체:
- Infineon
단종
- RS 제품 번호:
- 857-7965
- 제조사 부품 번호:
- BAR6702VH6327XTSA1
- 제조업체:
- Infineon
제정법과 컴플라이언스
제품 세부 사항
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
사양
속성 | 값 |
---|---|
Diode Configuration | Single |
Application | Attenuator, Switch |
Number of Elements per Chip | 1 |
Maximum Forward Current | 200mA |
Maximum Reverse Voltage | 150V |
Typical Carrier Life Time | 700ns |
Maximum Forward Voltage | 1.2V |
Mounting Type | Surface Mount |
Package Type | SC-79 |
Pin Count | 2 |
Maximum Diode Capacitance | 0.9pF |
Maximum Series Resistance @ Maximum IF | 1.8 Ω@ 5 mA |
Dimensions | 1.2 x 0.8 x 0.55mm |
Height | 0.55mm |
Length | 1.2mm |
Width | 0.8mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |