CAMDENBOSS Illuminated Piezo Switch, Momentary, SPST, IP68 / IP69, Wire Lead, 200 mA@ 12 V, -20 → +70°C White
- RS 제품 번호:
- 817-9933
- 제조사 부품 번호:
- CPS22IF-PLWH-12RGB
- 제조업체:
- CAMDENBOSS
단종
- RS 제품 번호:
- 817-9933
- 제조사 부품 번호:
- CPS22IF-PLWH-12RGB
- 제조업체:
- CAMDENBOSS
제정법과 컴플라이언스
- COO (Country of Origin):
- IL
제품 세부 사항
Piezo Switches Plastic RGB LED Illuminated 22mm
Piezo switches that offer rugged, sealed, tamper and vandal resistant solid state switching. They also have an exeptional lifetime of up to 50 million operations. Fitted with red, green and blue LED's for illumination
26mm diameter actuator
Normally open momentary action
Make impulse time of 125 to 300 msec
Recessed face
Wire termination
IP68 sealed
Available with 12V or 24V LED's
Normally open momentary action
Make impulse time of 125 to 300 msec
Recessed face
Wire termination
IP68 sealed
Available with 12V or 24V LED's
사양
속성 | 값 |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
LED Colour | Blue, Green, Red |
Terminal Type | Wire Lead |
Contact Configuration | SPST |
Contact Current Rating | 200 mA@ 12 V |
IP Rating | IP68, IP69 |
Actuator Colour | White |
Case Colour | White |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |