Better World
Schneider Electric 2NO+1NC, 1 Emergency Stop NC Push Button Pendant Station
- RS 제품 번호:
- 220-5173
- 제조사 부품 번호:
- XACA4913
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩427,286.40
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩427,286.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 220-5173
- 제조사 부품 번호:
- XACA4913
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Contact Configuration | 2NO+1NC, 1 Emergency Stop NC | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Enclosure Colour | Yellow | |
| Number Of Push Buttons | 4 | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Push Button Colour | Red | |
| Voltage Rating | 600V | |
| Operating Temperature Range | -25 → 70°C | |
| Maximum Current | 10A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Contact Configuration 2NO+1NC, 1 Emergency Stop NC | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Enclosure Colour Yellow | ||
Number Of Push Buttons 4 | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Push Button Colour Red | ||
Voltage Rating 600V | ||
Operating Temperature Range -25 → 70°C | ||
Maximum Current 10A | ||
- COO (Country of Origin):
- CZ
Schneider Electric Push Button Pendant Station, 4 Push Buttons, 675g Weight - XAC Series - XACA4913
Looking for a reliable way to control a two-speed hoist motor? Use this push button pendant station from Schneider Electric. The handheld device has four easy-to-use and clearly marked buttons used for safely controlling the movement of machine parts. As it has a rubber emergency stop button, it's especially suited for use in hazardous industrial processes. The unit's mechanical durability is 1,000,000 cycles, so you can rely on its long service life.
Features & Benefits
• Overvoltage category class II rating for protection from voltage surges
• Wide operating temperature range between -25°C and +70°C for use in demanding conditions
• Polypropylene enclosure is resistant to chemical damage
• IP65 rating indicates it's dustproof and protected against water projected from a nozzle
• Wide operating temperature range between -25°C and +70°C for use in demanding conditions
• Polypropylene enclosure is resistant to chemical damage
• IP65 rating indicates it's dustproof and protected against water projected from a nozzle
Applications
• Warehouses
• Automotive servicing
• Machine shops
• Manufacturing facilities
• Automotive servicing
• Machine shops
• Manufacturing facilities
How are the contacts in this unit configured?
The four push buttons have a 1NC/2NO configuration, while the stop button's contact is NC. This station's contacts are designed for staggered and slow-break operations.
Does this push button pendant station come with short-circuit protection?
Yes. For safety, the component has a short-circuit protection of 10A via a type gG cartridge fuse.
관련된 링크들
- Schneider Electric NC Emergency Stop Push Button, NO/NC First & Second Push Button Push Button Pendant Station
- Schneider Electric 2NO + NC Push Button Pendant Station
- Schneider Electric 1 NC, 1 NC + 1 NO Push Button Pendant Station
- Schneider Electric 1 NC + 2 NO, 3 NC Push Button Pendant Station
- Schneider Electric 1 NC + 2 NO, 1NC + 2 NO, 3 NC Push Button Pendant Station
- Schneider Electric 2NO/2NC Push Button Pendant Station
- Schneider Electric 4 NO + 4 NC Push Button Pendant Station
- Schneider Electric 1 NC + 2 NO Push Button Pendant Station