- RS 제품 번호:
- 170-7429
- 제조사 부품 번호:
- VCM 25/2/24
- 제조업체:
- Block
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
추가완료!
단가 개당가격(12개가 1트레이안에)
₩50,003.126
수량 | 한팩당 | Per Tray* |
12 - 48 | ₩50,003.126 | ₩600,044.413 |
60 + | ₩45,002.641 | ₩540,040.317 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 170-7429
- 제조사 부품 번호:
- VCM 25/2/24
- 제조업체:
- Block
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
VDE; UL
Standards
EN 61 558; IEC 61558
사양
속성 | 값 |
---|---|
Secondary Voltage Rating | 24V ac |
Power Rating | 25VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 81.2mm |
Width | 49.2mm |
Depth | 55mm |
Dimensions | 81.2 x 49.2 x 55mm |
Weight | 610g |
Mounting Type | Through Hole |
Efficiency | 82% |
Maximum Temperature | +40°C |