- RS 제품 번호:
- 170-7423
- 제조사 부품 번호:
- VC 16/2/12
- 제조업체:
- Block
- RS 제품 번호:
- 170-7423
- 제조사 부품 번호:
- VC 16/2/12
- 제조업체:
- Block
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Secondary Voltage Rating | 12V ac |
Power Rating | 16VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 57mm |
Width | 39mm |
Depth | 48mm |
Dimensions | 57 x 39 x 48mm |
Weight | 420g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Efficiency | 76% |