Phoenix Contact FKICS 2.5/15-STF Series Pluggable Terminal Block, 15-Contact, 5mm Pitch, Spring Cage Termination
- RS 제품 번호:
- 854-5223
- 제조사 부품 번호:
- 1981720
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 854-5223
- 제조사 부품 번호:
- 1981720
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
The Phoenix Contact Pluggable Terminal Block has FKICS series, female 15-pin and spring cage termination method.
Can be combined with inverted base strips and plugs for shock-proof applications
Plug with inverted contact system (pin contact)
Plug with inverted contact system (pin contact)
사양
속성 | 값 |
---|---|
Number of Contacts | 15 |
Pitch | 5mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Inverted Plug |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 630 V |
Series | FKICS 2.5/15-STF |
Material | Polyamide, Tin |