Wurth Elektronik 3651 Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Cable Mount, 1-Row, Solder Termination
- RS 제품 번호:
- 191-6746
- 제조사 부품 번호:
- 691365110012
- 제조업체:
- Wurth Elektronik
단종
- RS 제품 번호:
- 191-6746
- 제조사 부품 번호:
- 691365110012
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
사양
속성 | 값 |
---|---|
Number of Contacts | 12 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 10A |
Body Orientation | Horizontal |
Colour | Green |
Voltage Rating | 1.6 kV |
Series | 3651 |
Material | Polyamide |
Length | 42mm |
Depth | 10.4mm |
Width | 19.3mm |