Wurth Elektronik 1378 Series PCB Terminal Block, 3-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS 제품 번호:
- 190-9995
- 제조사 부품 번호:
- 691137810003
- 제조업체:
- Wurth Elektronik
5 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩1,862.892
수량 | 한팩당 | 한팩당* |
5 - 45 | ₩1,862.892 | ₩9,316.185 |
50 - 95 | ₩1,821.494 | ₩9,110.922 |
100 + | ₩1,783.547 | ₩8,916.008 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 190-9995
- 제조사 부품 번호:
- 691137810003
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Pitch | 10mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 16A |
Body Orientation | Horizontal |
Colour | Green |
Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac |
Series | 1378 |
Length | 25mm |
Depth | 11.5mm |
Width | 7.5mm |