Wurth Elektronik 2434 Series PCB Terminal Block, 5-Contact, 7.62mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS 제품 번호:
- 190-8839
- 제조사 부품 번호:
- 691243410005
- 제조업체:
- Wurth Elektronik
단종
- RS 제품 번호:
- 190-8839
- 제조사 부품 번호:
- 691243410005
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
제품 세부 사항
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
사양
속성 | 값 |
---|---|
Number of Contacts | 5 |
Pitch | 7.62mm |
Number of Rows | 1 |
Mounting Type | PCB Mount |
Gender | Male |
Termination Method | Solder |
Type | PCB Header |
Current Rating | 10A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac, 450 V ac |
Series | 2434 |
Width | 7.3mm |
Depth | 9.1mm |
Length | 34.29mm |
Material | Nylon 66 |