Hirose FX2 Series Straight Through Hole Mount PCB Socket, 32-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS 제품 번호:
- 608-2676
- 제조사 부품 번호:
- FX2C-32S-1.27DSA(71)
- 제조업체:
- Hirose
단종
- RS 제품 번호:
- 608-2676
- 제조사 부품 번호:
- FX2C-32S-1.27DSA(71)
- 제조업체:
- Hirose
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
사양
속성 | 값 |
---|---|
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 125 V ac |
Series | FX2 |
Contact Material | Bronze |