- RS 제품 번호:
- 854-9755
- 제조사 부품 번호:
- 1716483
- 제조업체:
- Phoenix Contact
단종
- RS 제품 번호:
- 854-9755
- 제조사 부품 번호:
- 1716483
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- PL
제품 세부 사항
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: DFK-PCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
사양
속성 | 값 |
---|---|
Series | DFK-PCV 5/11-GF-7.62 |
Pitch | 7.62mm |
Number of Contacts | 11 |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Tin |
Current Rating | 41.0A |
Voltage Rating | 800.0 V |