최근 검색 기록

    Molex, Mega-Fit, 172064, 2 Way, 2 Row, Right Angle PCB Header

    RS 제품 번호:
    797-5908
    제조사 부품 번호:
    172064-0002
    제조업체:
    Molex
    Molex

    본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

    모든 PCB Headers 열람하기
    단종
    RS 제품 번호:
    797-5908
    제조사 부품 번호:
    172064-0002
    제조업체:
    Molex
    COO (Country of Origin):
    CN

    제정법과 컴플라이언스

    COO (Country of Origin):
    CN

    제품 세부 사항

    Mega-Fit Vertical and Right Angle Headers


    These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
    For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
    For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.



    Molex Mega-Fit 5.7 mm Pitch Series


    The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.


    사양

    속성
    SeriesMega-Fit
    Pitch5.7mm
    Number of Contacts2
    Number of Rows2
    Body OrientationRight Angle
    Shrouded/UnshroudedShrouded
    Connector SystemWire to Board
    Mounting TypeThrough Hole
    Termination MethodSolder
    Contact MaterialCopper Alloy
    Contact PlatingGold
    Current Rating23.0A
    단종