Molex HD Mezz Series Straight Surface Mount PCB Header, 351 Contact(s), 1.2mm Pitch, 27 Row(s), Shrouded
- RS 제품 번호:
- 729-2950
- 제조사 부품 번호:
- 45830-0227
- 제조업체:
- Molex
일시 품절-다음 입고 날짜는 30/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩253,391.26
수량 | 한팩당 |
1 - 27 | ₩253,391.26 |
28 - 54 | ₩247,816.383 |
55 + | ₩242,495.067 |
- RS 제품 번호:
- 729-2950
- 제조사 부품 번호:
- 45830-0227
- 제조업체:
- Molex
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
HD Mezz Plug Assemblies - 45830 Series
Note
For mating Receptacle Assemblies see stock number 729-2922 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.20mm HD Mezz Board to Board System - Molex
The Molex HD Mezz system is suitable for applications requiring high pin-count devices on mezzanine or module printed circuit boards (PCBs). The design of the HD Mezz system allows for multiple stack heights and circuit-size extensions as well as utilizing Molex's patented solder-attach method for PCB termination. The HD Mezz can handle data rates up to 12.5 Gbps through its 14 differential pairs per cm².
사양
속성 | 값 |
---|---|
Series | HD Mezz |
Pitch | 1.2mm |
Number of Contacts | 351 |
Number of Rows | 27 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Alloy |
Current Rating | 2.0A |
Series Number | 45830 |
Voltage Rating | 250 V ac |