최근 검색 기록

    Molex, Micro-Fit 3.0, 43045, 4 Way, 2 Row, Right Angle PCB Header

    RS 제품 번호:
    233-2955
    제조사 부품 번호:
    43045-0400
    제조업체:
    Molex
    Molex
    모든 PCB Headers 열람하기
    1850 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each (In a Pack of 5)

    ₩1,949.90

    수량한팩당한팩당*
    5 - 120₩1,949.90₩9,752.60
    125 - 495₩1,915.80₩9,582.10
    500 - 2495₩1,867.75₩9,341.85
    2500 - 4995₩1,821.25₩9,106.25
    5000 +₩1,776.30₩8,879.95
    *다른 단위에 대한 가격 표시
    포장 옵션
    RS 제품 번호:
    233-2955
    제조사 부품 번호:
    43045-0400
    제조업체:
    Molex

    제정법과 컴플라이언스


    제품 세부 사항

    Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with Snap in Plastic Peg PCB Lock, 43045 Series


    Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To secure these Micro-Fit 3.0 headers to the PCB board, snap-in plastic peg PCB locks are incorporated into the connector design. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs


    Features and Benefits


    • High current carrying capacity in a small footprint
    • High temperature housings for IR reflow soldering
    • Through hole versions SMT compatible
    • Positive latching for secure mating connection
    • Fully isolated dual beam terminals for reliable electrical performance and contact
    • Plastic peg PCB locks for secure connection to PCB
    • Glow Wire Compliant


    Product Application Information


    These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:
    Military COTS (Commercial Off The Shelf)
    Solar power
    Consumer products (dryers, freezers, fridges, washing machines)
    Data communications (routers, servers)
    Medical
    Telecommunications
    Gaming terminals


    Molex Right Angle PCB Header, 4 Way, 2 Rows - Micro-Fit 3.0 Series - 43045-0400


    This header from Molex's Micro-Fit 3.0 series has a right-angled orientation to save space on your PCB (printed circuit board) and reduce strain on cables. It's a reliable and compact 4-way header with a 3.0mm pitch and is used in low-range to mid-range power distribution. The housing is made from a high-temperature liquid crystal polymer that's able to handle the high temperatures (up to +265°C) that occur during the infra-red reflow soldering process. The contacts are fully isolated inside the housing to reduce arcing.


    Features & Benefits


    • Locking ramps on the housing offer positive latching to prevent accidental disconnection
    • Tin-plated contacts resist corrosion to ensure excellent conductivity and reliable data transfer
    • Plastic peg PCB locks make a secure connection to the PCB
    • Through-hole mounting and solder termination make a strong connection with the board


    Applications


    • Data communications
    • Solar power installations
    • Gaming terminals


    What's the Molex Micro-Fit system?


    Molex's Micro-Fit system is a compact and versatile series of connectors available in multiple circuit sizes and cable lengths. These components are used for board-to-board, wire-to-board and wire-to-wire configurations.



    Molex Micro-Fit 3.0 Series


    사양

    속성
    SeriesMicro-Fit 3.0
    Pitch3mm
    Number of Contacts4
    Number of Rows2
    Body OrientationRight Angle
    Shrouded/UnshroudedShrouded
    Connector SystemWire to Board
    Mounting TypeThrough Hole
    Termination MethodSolder
    Contact MaterialBrass
    Contact PlatingTin
    Current Rating5A
    1850 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each (In a Pack of 5)

    ₩1,949.90

    수량한팩당한팩당*
    5 - 120₩1,949.90₩9,752.60
    125 - 495₩1,915.80₩9,582.10
    500 - 2495₩1,867.75₩9,341.85
    2500 - 4995₩1,821.25₩9,106.25
    5000 +₩1,776.30₩8,879.95
    *다른 단위에 대한 가격 표시
    포장 옵션