JAE TX24, 30 Way, 2 Row, Right Angle PCB Header

  • RS 제품 번호 183-1305
  • 제조사 부품 번호 TX24-30R-LT-H1E
  • 제조업체 JAE
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): JP
제품 세부 사항

Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.

사양
속성
Series TX24
Pitch 1.27mm
Number of Contacts 30
Number of Rows 2
Body Orientation Right Angle
Connector System Board to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 1A
20 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Pack of 10)
1,449.25
(exc. VAT)
수량
한(1)개당
한(1)팩당*
10 +
₩1,449.25
₩14,494.05
*다른 단위에 대한 가격 표시