TE Connectivity Grace Inertia Series Straight Through Hole PCB Header, 2 Contact(s), 6.0mm Pitch, 1 Row(s), Shrouded
- RS 제품 번호:
- 111-5548
- 제조사 부품 번호:
- 2-2232876-1
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 111-5548
- 제조사 부품 번호:
- 2-2232876-1
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
TE Connectivity GRACE INERTIA 6.0mm PCB Header
GRACE INERTIA 6.0 mm wire to board PCB header connectors with a current rating of up to 10A maximum. The space saving 6.0 mm centreline allows these GRACE INERTIA PCB headers to deliver medium power, mid-range connections in a compact design as well as offering space saving on the PCB. These GRACE INERTIA connectors prevent the receptacle and the header contacts making contact when improper mating is attempted for error resistant mating and reliable connections. The main feature of these GRACE INERTIA connectors is an inertia locking mechanism built into the connector housing which prevents half mating. When the plug housing is inserted into the header a spring latch in the plug housing makes contact with the header. The mating halves of the connector are driven together as insertion continues and the spring latch inertia is overcome by the assembler resulting in full mating. When the housing and header are latched an audible 'click' is produced to confirm mating and the latch locks the two securely together. The inertia locking mechanism also prevents unmating by external force providing a reliable connection when the connector is in use. These GRACE INERTIA PCB headers also feature locating posts for accurate alignment on the PCB and kinked legs for a secure PCB retention.
Features and Benefits
6.0 mm pitch and compact design for reduced connector size and PCB space saving
Keying feature for accurate mating and alignment
Mating protection between receptacle and header contacts
Inertia locking mechanism drives mating halves together and prevents partial mating
Inertia locking latch provides secure connection during connector use
Audible mating confirmation
PCB locating posts and kinked legs for accurate PCB alignment and retention
Keying feature for accurate mating and alignment
Mating protection between receptacle and header contacts
Inertia locking mechanism drives mating halves together and prevents partial mating
Inertia locking latch provides secure connection during connector use
Audible mating confirmation
PCB locating posts and kinked legs for accurate PCB alignment and retention
Applications
These GRACE INERTIA 6.0 mm PCB headers provide medium power range wire to board connections for a wide range of applications. Applications include appliances: air conditioners, refrigerators and washing machines and Industrial equipment: control cabinets, industrial machinery and HVAC systems
TE Connectivity TE Connectivity GRACE INERTIA 6.0mm Wire to Board Connectors
사양
속성 | 값 |
---|---|
Series | Grace Inertia |
Pitch | 6.0mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 10.0A |
Voltage Rating | 300.0 V |