- RS 제품 번호:
- 908-3464
- 제조사 부품 번호:
- SMS3RDH1
- 제조업체:
- Souriau Sunbank by Eaton
- RS 제품 번호:
- 908-3464
- 제조사 부품 번호:
- SMS3RDH1
- 제조업체:
- Souriau Sunbank by Eaton
제정법과 컴플라이언스
- COO (Country of Origin):
- BE
제품 세부 사항
Souriau SMS Series Quick Mating Cable Mount Receptacle Housings
SMS series quick mating cable mount receptacle housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware. These SMS series quick mating cable mount receptacle connectors also feature positive polarization keys to prevent mismating, discrimination cavities in beween the contact cavities and integrated strain relief hoods that can accept a wide range of cables.
Available from 2 position to 36 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings
Available from 2 position to 36 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings
Souriau SMS Series Quick Mating Wire to Board Connectors
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Gender | Female |
Mounting Type | Cable Mount |
Series | SMS |
For Use With | Quick Mating PCB Connector |
Body Orientation | Straight |
Length | 69mm |
Width | 49.2mm |
Housing Material | Polyamide |