- RS 제품 번호:
- 164-3728
- 제조사 부품 번호:
- HSC25033RJ
- 제조업체:
- TE Connectivity
단종
- RS 제품 번호:
- 164-3728
- 제조사 부품 번호:
- HSC25033RJ
- 제조업체:
- TE Connectivity
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
사양
속성 | 값 |
---|---|
Resistance | 33Ω |
Power Rating | 250W |
Series | HSC250 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |