Chauvin Arnoux MTX1032-B Oscilloscope Probe, Differential Type, 30MHz, 1/10 mVpp, 1/100 mVpp, Test Lead Connector
- RS 제품 번호:
- 231-1460
- 제조사 부품 번호:
- MTX1032-B
- 제조업체:
- Chauvin Arnoux
단종
- RS 제품 번호:
- 231-1460
- 제조사 부품 번호:
- MTX1032-B
- 제조업체:
- Chauvin Arnoux
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
The Metrix MTX 1032-B differential probe is essential tools for viewing signals not referenced to earth on analogue or digital oscilloscopes. It can be used separately or hooked up to MTX oscilloscopes. It enable the oscilloscopes to display signals in differential mode up to 600 V / CAT III. Its casing is specially designed to be stackable with the SCOPE in at BOX models.
It has banana leads
It has 30 MHz bandwidth and 11.7 ns rise time
It has 30 MHz bandwidth and 11.7 ns rise time
사양
속성 | 값 |
---|---|
Probe Type | Differential |
Attenuation | 1/10 mVpp, 1/100 mVpp |
Bandwidth | 30MHz |
Maximum Common Mode Input Voltage | 600V |
Connector Type | Test Lead |
Model Number p | MTX1032-B |