- RS 제품 번호:
- 550-394
- 제조사 부품 번호:
- PICOSCOPE 4224 CASE KIT
- 제조업체:
- Pico Technology
단종
대체품
Pico Technology 4224A PicoScope 4000A Series Digital PC Based PC Oscilloscope, 2 Analogue Channels, 20MHz
₩1,507,731.64
개당
RS 제품 번호: 218-2726
- RS 제품 번호:
- 550-394
- 제조사 부품 번호:
- PICOSCOPE 4224 CASE KIT
- 제조업체:
- Pico Technology
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
Pico Technology Oscilloscope kit
The Pico Technology PICOSCOP 4000 series 20MHz high precision USB oscilloscope kit offers a 12bit high-resolution and a high DC accuracy (1%), making it an excellent choice for noise, vibration, precision electronics and mechanical analysis. With their high input resolution, it can detect or trigger voltage changes of less than 50μV. It has a spectrum analyser, which can display the spectrum of a single non-repeating waveform.
Features and Benefits
This is a 2-channel device
Optional IEPE interface for accelerometers, microphones
Buffer memory is 32MS
Automatic measurements are 26
Serial decoding and mask testing as standard
Powered with a USB
Windows, Mac and Linux software
Mask limit testing with alarms
Serial bus decoding
Per-channel low pass filtering
Optional IEPE interface for accelerometers, microphones
Buffer memory is 32MS
Automatic measurements are 26
Serial decoding and mask testing as standard
Powered with a USB
Windows, Mac and Linux software
Mask limit testing with alarms
Serial bus decoding
Per-channel low pass filtering
Certifications
EU standard
EMC standard
LVD standard
FCC Rules Part 15 Class A
EMC standard
LVD standard
FCC Rules Part 15 Class A
사양
속성 | 값 |
---|---|
Model Number | PicoScope 4224 |
Kit Contents | Case, Manual, Software, USB Cable |
Dimensions | 200 x 140 x 38mm |
Height | 38mm |
Length | 200mm |
Width | 140mm |
Plug Type | USB |