- RS 제품 번호:
- 920-6222
- 제조사 부품 번호:
- TS912ID
- 제조업체:
- STMicroelectronics
400 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1튜브안에)
₩3,530.87
수량 | 한팩당 | Per Tube* |
100 - 100 | ₩3,530.87 | ₩353,104.279 |
200 - 900 | ₩3,454.975 | ₩345,428.474 |
1000 + | ₩3,108.27 | ₩310,895.976 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 920-6222
- 제조사 부품 번호:
- TS912ID
- 제조업체:
- STMicroelectronics
제정법과 컴플라이언스
제품 세부 사항
TS912, TS912A, TS914, TS914A, Low Power with CMOS Inputs Operational Amplifiers
Rail-to-Rail input and output voltage ranges
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.8V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 92 dB |
Dimensions | 4.9 x 3.9 x 1.25mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
Height | 1.25mm |
Width | 3.9mm |