- RS 제품 번호:
- 759-2515
- 제조사 부품 번호:
- AD8031BNZ
- 제조업체:
- Analog Devices
단종
- RS 제품 번호:
- 759-2515
- 제조사 부품 번호:
- AD8031BNZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
High Speed Operational Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
사양
속성 | 값 |
---|---|
Amplifier Type | Low Power |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 12 V |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±1.35 → ±6V |
Typical Slew Rate | 32V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Height | 5.32mm |
Dimensions | 10.16 x 7.11 x 5.32mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Length | 10.16mm |
Width | 7.11mm |