- RS 제품 번호:
- 740-5070
- 제조사 부품 번호:
- NJM062V-TE2
- 제조업체:
- New Japan Radio
단종
- RS 제품 번호:
- 740-5070
- 제조사 부품 번호:
- NJM062V-TE2
- 제조업체:
- New Japan Radio
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
J-FET Input Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 3.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 80 dB |
Dimensions | 3.5 x 4.4 x 1.15mm |
Typical Input Voltage Noise Density | 35nV/√Hz |
Width | 4.4mm |
Length | 3.5mm |
Height | 1.15mm |