- RS 제품 번호:
- 732-7860P
- 제조사 부품 번호:
- MAX4016ESA+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 732-7860P
- 제조사 부품 번호:
- MAX4016ESA+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Video Operational Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
사양
속성 | 값 |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3.3 → 10 V |
Typical Gain Bandwidth Product | 150MHz |
Typical Dual Supply Voltage | ±1.65 → ±5V |
Typical Slew Rate | 600V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 59 dB |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 10nV/√Hz |