- RS 제품 번호:
- 379-2538P
- 제조사 부품 번호:
- MCP601-I/P
- 제조업체:
- Microchip
단종
- RS 제품 번호:
- 379-2538P
- 제조사 부품 번호:
- MCP601-I/P
- 제조업체:
- Microchip
제정법과 컴플라이언스
제품 세부 사항
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
사양
속성 | 값 |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 2.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 115 dB |
Dimensions | 9.27 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 9.27mm |
Width | 6.35mm |