- RS 제품 번호:
- 190-4819
- 제조사 부품 번호:
- MAX9924UAUB+T
- 제조업체:
- Maxim Integrated
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(2500개가 1릴안에)
₩6,037.15
수량 | 한팩당 | Per Reel* |
2500 - 10000 | ₩6,037.15 | ₩15,094,168.675 |
12500 + | ₩5,916.407 | ₩14,792,311.175 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 190-4819
- 제조사 부품 번호:
- MAX9924UAUB+T
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Differential Input Stage Provides Enhanced Noise Immunity
Precision Amplifier and Comparator Allows Small-Signal Detection
User-Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
Zero-Crossing Detection Provides Accurate Phase Information
Applications
Camshaft VRS Interfaces
Crankshaft VRS Interfaces
Vehicle Speed VRS Interfaces
Related Resources
Related Packaging
Tools & Models
Technical Docs
Reference Designs
Events
Precision Amplifier and Comparator Allows Small-Signal Detection
User-Enabled Internal Adaptive Peak Threshold or Flexible External Threshold
Zero-Crossing Detection Provides Accurate Phase Information
Applications
Camshaft VRS Interfaces
Crankshaft VRS Interfaces
Vehicle Speed VRS Interfaces
Related Resources
Related Packaging
Tools & Models
Technical Docs
Reference Designs
Events
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 10 |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Typical Gain Bandwidth Product | 1.4MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 2.3V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 5.5 V |
Offset Voltage | 3mV |
Dimensions | 3.16 x 3.12 x 0.95mm |
Input Offset Current | 2nA |
Input Voltage Range | 4.5 → 5.5 V |
Height | 0.95mm |
Width | 3.12mm |
Minimum Input Voltage | 4.5 V |
Length | 3.16mm |