- RS 제품 번호:
- 426-067
- 제조사 부품 번호:
- TS321ILT
- 제조업체:
- STMicroelectronics
120 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩931.446
수량 | 한팩당 | 한팩당* |
10 - 740 | ₩931.446 | ₩9,316.185 |
750 - 1490 | ₩909.022 | ₩9,086.773 |
1500 + | ₩895.223 | ₩8,945.331 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 426-067
- 제조사 부품 번호:
- TS321ILT
- 제조업체:
- STMicroelectronics
제정법과 컴플라이언스
제품 세부 사항
TS321, Single Operational Amplifier, Enhanced Version of LM324, LM358
The TS321 is a bipolar operational amplifier with specifications of high-gain and internally frequency-compensation, which match the industry standard devices LM358 and LM324.
SOT-23 5-Pin Package
Large output voltage swing
Low supply current: 500 μA
Low input bias current: 20 nA
Low input offset voltage
Power supply voltage: 3 V to 30 V
Large output voltage swing
Low supply current: 500 μA
Low input bias current: 20 nA
Low input offset voltage
Power supply voltage: 3 V to 30 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Height | 1.3mm |
Width | 1.75mm |
Dimensions | 3 x 1.75 x 1.3mm |
Length | 3mm |