- RS 제품 번호:
- 402-841
- 제조사 부품 번호:
- MCP6281-E/P
- 제조업체:
- Microchip
단종
- RS 제품 번호:
- 402-841
- 제조사 부품 번호:
- MCP6281-E/P
- 제조업체:
- Microchip
제정법과 컴플라이언스
제품 세부 사항
MCP6281/6282/6283/6284/6285 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
사양
속성 | 값 |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Slew Rate | 2.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Height | 3.3mm |
Typical Input Voltage Noise Density | 16nV/√Hz |
Length | 9.27mm |
Width | 6.35mm |
Dimensions | 9.27 x 6.35 x 3.3mm |