- RS 제품 번호:
- 851-7509
- 제조업체:
- RS PRO
- RS 제품 번호:
- 851-7509
- 제조업체:
- RS PRO
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
RS PRO Plastic Oil Extractor Vacuum Pump, 9 L
If you need to remove oil from an engine, these 9 L extractor vacuum pumps are a practical choice for the job.
A manual pump is used to draw the oil from an engine via the dipstick. This means you no longer have to lift up or crawl under your car to perform a fluid change. A 2100 mm long suction probe and fast extraction speed means jobs can be done in minutes. Manufactured from composite materials, they combine durability and corrosion-resistance in a lightweight design. Whats more, these pumps are also ideal for suctioning low-viscosity fluids like water. There is an easy-pour spout for effortless disposal after extraction. Two suction probes are supplied, measuring 6 mm and 10 mm in diameter.
Subject to stringent testing, theyre guaranteed to perform for years to come. This product is well-suited for removing oil from a car or draining a container of fluid.
A manual pump is used to draw the oil from an engine via the dipstick. This means you no longer have to lift up or crawl under your car to perform a fluid change. A 2100 mm long suction probe and fast extraction speed means jobs can be done in minutes. Manufactured from composite materials, they combine durability and corrosion-resistance in a lightweight design. Whats more, these pumps are also ideal for suctioning low-viscosity fluids like water. There is an easy-pour spout for effortless disposal after extraction. Two suction probes are supplied, measuring 6 mm and 10 mm in diameter.
Subject to stringent testing, theyre guaranteed to perform for years to come. This product is well-suited for removing oil from a car or draining a container of fluid.
Features and Benefits
Plastic oil extractor vacuum pumps
9 L capacity
Two suction probes measuring 6 mm and 10 mm in diameter
Suction probes measure 2100 mm in length
Also supplied with a brake/clutch bleeding hose
9 L capacity
Two suction probes measuring 6 mm and 10 mm in diameter
Suction probes measure 2100 mm in length
Also supplied with a brake/clutch bleeding hose
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
사양
속성 | 값 |
---|---|
Dispenser Type | Oil Extractor Vacuum Pump |
Capacity | 9L |
Material | Plastic |