- RS 제품 번호:
- 876-7562
- 제조사 부품 번호:
- 0034.7223
- 제조업체:
- Schurter
단종
- RS 제품 번호:
- 876-7562
- 제조사 부품 번호:
- 0034.7223
- 제조업체:
- Schurter
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
Schurter MSTU Series
Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCBs as well as power supply adapters and SMPS.
Low breaking capacity
Time-Lag
Time-Lag
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
사양
속성 | 값 |
---|---|
Current Rating | 6.3A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.64mm |