- RS 제품 번호:
- 870-1714
- 제조사 부품 번호:
- 8020.5016.PT
- 제조업체:
- Schurter
- RS 제품 번호:
- 870-1714
- 제조사 부품 번호:
- 8020.5016.PT
- 제조업체:
- Schurter
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
6.3x32mm Time-Lag T
The Schurter range of Time-Lag T cartridge fuses provide excellent reliability and extremely good quality, the ceramic housing will prove this. This particular series are available with or without pigtails.
6.3 x 32mm
Various Current ratings
Various voltage
Various Current ratings
Various voltage
사양
속성 | 값 |
---|---|
Current Rating | 3.15A |
Lead Orientation | Axial |
Fuse Speed | T |
Body Material | Ceramic (Tube), Copper Alloy (End Cap) |
Body Diameter | 6.85mm |
Body Length | 32.8mm |
Wire Length | 40mm |
Breaking Capacity at Maximum Voltage Rating | 1500 A@ 500 V ac, 20 kA@ 63 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.8mm |