- RS 제품 번호:
- 820-7215
- 제조사 부품 번호:
- 0305.050H
- 제조업체:
- Littelfuse
단종
- RS 제품 번호:
- 820-7215
- 제조사 부품 번호:
- 0305.050H
- 제조업체:
- Littelfuse
제정법과 컴플라이언스
제품 세부 사항
Littelfuse PICO 305 Series Fuses
Littelfuse PICO 305 Series fuse offer a range of encapsulated fuses, it was designed to limit the energy and temperature generated during its operation. UL 913 standard approved for Intrinsically Safe Electrical Equipment to operate in hazardous locations makes them ideal for use in
oil, gas, mine, chemical, and pharmaceutical industries.
oil, gas, mine, chemical, and pharmaceutical industries.
High Interrupting Rating of1500A
Well suited for 277V application
Current rating options from 0.050 to 0.750A
Designed for operation in a range of hazardous environments
Sealed
Well suited for 277V application
Current rating options from 0.050 to 0.750A
Designed for operation in a range of hazardous environments
Sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Special Application Fuses
사양
속성 | 값 |
---|---|
Current Rating | 50mA |
Lead Orientation | Radial |
Voltage Rating | 277V ac/dc |
Fuse Speed | F |
Body Material | Epoxy Coated |
Body Diameter | 9mm |
Body Height | 15.6mm |
Wire Length | 5mm |
Wire Pitch | 12.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +50°C |
Wire Diameter | 0.64mm |