- RS 제품 번호:
- 541-3170
- 제조사 부품 번호:
- 0473002.HAT1L
- 제조업체:
- Littelfuse
2000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩2,449.358
수량 | 한팩당 | 한팩당* |
10 - 90 | ₩2,449.358 | ₩24,495.305 |
100 - 490 | ₩2,388.987 | ₩23,882.965 |
500 - 1490 | ₩2,328.615 | ₩23,286.15 |
1500 - 2490 | ₩2,269.968 | ₩22,703.134 |
2500 + | ₩2,213.047 | ₩22,135.642 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 541-3170
- 제조사 부품 번호:
- 0473002.HAT1L
- 제조업체:
- Littelfuse
제정법과 컴플라이언스
제품 세부 사항
Littelfuse 473 Series Time-delay
Littelfuse 473 series are time-lag type fuses. Suitable for applications that require enhanced in-rush withstand from a space-saving sub miniature package.
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
사양
속성 | 값 |
---|---|
Current Rating | 2A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | T |
Body Material | Ceramic |
Body Diameter | 3.43mm |
Body Height | 7.11mm |
Wire Length | 27.78mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |