- RS 제품 번호:
- 203-5616
- 제조사 부품 번호:
- BSV-3.3S9R5D
- 제조업체:
- Bellnix
단종
- RS 제품 번호:
- 203-5616
- 제조사 부품 번호:
- BSV-3.3S9R5D
- 제조업체:
- Bellnix
제정법과 컴플라이언스
제품 세부 사항
The Bellnix BSV Series is a small (33´22.5´7mm), 31.35W output power step-down DC-DC converter. With ultra-low output voltage from 0.8V, it can support the latest FPGA, DSP, ASIC applications. High efficiency and ultra-high-speed response with synchronous rectification have been achieved along with space-saving without external parts. This product will exceed your expectations in all aspects.
Output Voltage Accuracy ± 3
Ultra high Efficiency 92%
Ultra Compact, High Power Density
Non isolated type Converter
Built in Over Current Protection Circuit
ON/OFF Control
High speed Response
External Capacitor Not Required
Heat Sink Not Required
Amazingly miniaturized
Operating Temp Range 40ºC to 85ºC
High Reliability, High Performance
Use of the Latest Power IC
Synchronous rectification
RoHS Compliant
Short circuit, Over Current Protection Circuit
Adjustable Output Voltage
DIP, SIP Package
Ultra high Efficiency 92%
Ultra Compact, High Power Density
Non isolated type Converter
Built in Over Current Protection Circuit
ON/OFF Control
High speed Response
External Capacitor Not Required
Heat Sink Not Required
Amazingly miniaturized
Operating Temp Range 40ºC to 85ºC
High Reliability, High Performance
Use of the Latest Power IC
Synchronous rectification
RoHS Compliant
Short circuit, Over Current Protection Circuit
Adjustable Output Voltage
DIP, SIP Package
사양
속성 | 값 |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 3 → 5.5 V dc |
Power Rating | 31.35W |
Input Voltage Nominal | 5 V dc |
Output Current | 9.5A |