IDEM CM3-Ex Series Magnetic Non-Contact Safety Switch, 250V ac/dc, 316 Stainless Steel Housing, 2NC, 5m Cable
- RS 제품 번호:
- 826-4319
- 제조사 부품 번호:
- 903101
- 제조업체:
- IDEM
- RS 제품 번호:
- 826-4319
- 제조사 부품 번호:
- 903101
- 제조업체:
- IDEM
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
IDEM Non-Contact Switch
The IDEM CM3-Ex series non-contact switch has a switching distance of 10mm when closed and 22mm when opened. It has 2NO safety and 1NO auxiliary contacts. It provides explosion-proof switching for hazardous conditions created within the petrochemical, pharmaceutical, food processing and packaging industries. This switch is made from stainless steel 316. These safety switches are developed for non-contact guard door interlocking of hinged, sliding or removable guard doors. The magnetic sensing of these safety switches provides a wide sensing distance and high tolerance to misalignment after sensing.
Note:
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Note:
The normally closed (NC) circuits are closed when the guard is closed and the actuator is present.
Features and Benefits
Input supply voltage is 250VAC/DC
Electrical switching elements fully encapsulated
high-temperature stability up to 80°C
-resistant to many organic and inorganic chemicals
-resistant to high-temperature hosing and detergent wash down
II 2G Ex mb IIC T6 Gb
II 2D Ex mb IIIC T80 Db
Zones1, 21, 2, 22 gas and dust
Supplied fitted with a 5m PVC cable
Wide sensing of12mm
Fixing centres of 55mm
Electrical switching elements fully encapsulated
high-temperature stability up to 80°C
-resistant to many organic and inorganic chemicals
-resistant to high-temperature hosing and detergent wash down
II 2G Ex mb IIC T6 Gb
II 2D Ex mb IIIC T80 Db
Zones1, 21, 2, 22 gas and dust
Supplied fitted with a 5m PVC cable
Wide sensing of12mm
Fixing centres of 55mm
Certifications
ATEX approved
IEC60947-5-1
IEC60947-5-5
EN954-1
EN62061
UL508 approved
ISO13850
ISO 13849-1.
IEC certified
IECEx certified
IEC60947-5-1
IEC60947-5-5
EN954-1
EN62061
UL508 approved
ISO13850
ISO 13849-1.
IEC certified
IECEx certified
사양
속성 | 값 |
---|---|
Supply Voltage | 250V ac/dc |
Safety Contacts | 2NC |
Housing Material | 316 Stainless Steel |
Connection Type | 5m Cable |
Actuator Type | Magnetic |
Auxiliary Contacts | NO |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Series | CM3-Ex |
Switching Distance | 10 (Close) mm, 22 (Open) mm |
IP Rating | IP67 |
Supply Current | Safety Channels 600 mA, Auxiliary Channel 200mA |
Hazardous Area Certification | ATEX |
Width | 20.6mm |
Depth | 17mm |
Length | 85mm |
Number of Approach Directions | 2 |