Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Networking & WiFi
Network Switches
Computing & Peripherals
Networking & WiFi
Network Switches
NEUTRAL 1 Port
RS 제품 번호:
729-9005
제조사 부품 번호:
856-10734 (HK)
제조업체:
NEUTRAL
일시 품절-문의: krenquiry@rs-components.com
Add to Basket
수량
이월 주문-BackOrder
파트 리스트에 추가
추가완료!
장바구니 보기
단가 개당
₩10,039,188.809
수량
한팩당
1 +
₩10,039,188.809
RS 제품 번호:
729-9005
제조사 부품 번호:
856-10734 (HK)
제조업체:
NEUTRAL
제정법과 컴플라이언스
제정법과 컴플라이언스
해당 안됨
COO (Country of Origin):
HK
사양
사양
속성
값
Number of Ports
1
Height
21.1mm
Dimensions
45.7 x 85.1 x 21.1mm
Width
45.7mm
Depth
85.1mm