16Ch/Dual 8Ch CMOS Analog Multiplexers

  • RS 제품 번호 190-5781
  • 제조사 부품 번호 MAX307EWI+
  • 제조업체 Maxim Integrated
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): US
제품 세부 사항

Guaranteed On-Resistance Match Between Channels, < 5 Ω MaxLow On-Resistance, < 100Ω MaxGuaranteed Flat On-Resistance over Specified Signal Range, 7Ω MaxGuaranteed Charge Injection, < 10pCINO(OFF) Leakage < 2.5nA at +85°CICOM(OFF) Leakage < 20nA at +85°CESD Protection > 2000VPlug-In Upgrade for Industry-Standard DG406/DG407/DG506A/DG507ASingle-Supply Operation (+5V to +30V)Bipolar-Supply Operation (±4.5V to ±20V)Low Power Consumption, < 1.25mWRail-to-Rail Signal HandlingTTL/CMOS-Logic Compatible ApplicationsAudio Signal RoutingBattery-Operated SystemsCommunication SystemsGuidance and Control SystemsHeads-Up DisplaysMilitary RadiosPBX, PABXSample-and-Hold CircuitsTest Equipment

사양
속성
Configuration Dual 8:1
Package Type SO
Mounting Type Surface Mount
Typical Single Supply Voltage 5 30 V
Switch Type Analogue
Pin Count 28
Power Supply Type Dual, Single
Typical Dual Supply Voltage 4.5 20V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 2
Length 18.1mm
Maximum Power Dissipation 1 W
Width 7.6mm
Height 2.35mm
Number of Outputs per Element 1
Dimensions 18.1 x 7.6 x 2.35mm
Number of Inputs per Element 8
Multiplexer Architecture 8:1
50 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
20,187.20
(exc. VAT)
수량
한(1)개당
1 - 4
₩20,187.20
5 +
₩19,774.90
포장 옵션