- RS 제품 번호:
- 786-1155P
- 제조사 부품 번호:
- MAX4638EUE+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 786-1155P
- 제조사 부품 번호:
- MAX4638EUE+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
사양
속성 | 값 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |