- RS 제품 번호:
- 732-9535
- 제조사 부품 번호:
- MAX393CSE+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 732-9535
- 제조사 부품 번호:
- MAX393CSE+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
사양
속성 | 값 |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |