- RS 제품 번호:
- 164-7596
- 제조사 부품 번호:
- DG9234EDQ-T1-GE3
- 제조업체:
- Vishay
단종
- RS 제품 번호:
- 164-7596
- 제조사 부품 번호:
- DG9234EDQ-T1-GE3
- 제조업체:
- Vishay
제정법과 컴플라이언스
제품 세부 사항
The DG9232E, DG9233E, and DG9234E are monolithic CMOS switches designed for precision signal switching. The 17 low voltage parts feature low charge injection, leakage, parasitic capacitance, and fast switching. The DG9232E, DG9233E, and DG9234E can switch both analog and digital signals. Each switch conducts equally well in both directions when on, and blocks up to the power supply level when off. The DG9232E, DG9233E, and DG9234E contain two independent single pole single throw (SPST) switches. Switch-1 and switch-2 are normally closed for the DG9232E and normally open for the DG9233E. For the DG9234E, switch-1 is normally open and switch-2 is normally closed with a break-before-make switching timing.
6 pC charge injection
+2.7 V to +5 V single supply operation
Low on-resistance - RDS(on): 17 / typ. at 5 V
tON: 32 ns, tOFF: 10 ns switching time
Typical power consumption: 1 nW
Over voltage tolerant TTL / CMOS compatible
+2.7 V to +5 V single supply operation
Low on-resistance - RDS(on): 17 / typ. at 5 V
tON: 32 ns, tOFF: 10 ns switching time
Typical power consumption: 1 nW
Over voltage tolerant TTL / CMOS compatible
사양
속성 | 값 |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3 x 3.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |